
The 56SP30-01-1-06N is a 6-position SP6T rotary switch from Grayhill. It features a through hole mount and is rated for 200mA at 30V DC. The switch has a panel mount design and is compliant with RoHS regulations. It has a fixed index stop and a silver and nickel plated contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56SP30-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SP30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.