This 7-position SP7T rotary switch features a brass contact material with silver and nickel plating. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for through-hole panel mount and has a fixed index angle of 30° with index stops. It is compliant with RoHS regulations and has a termination type of PC pin.
Grayhill 56SP30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.