The 56SP30-01-1-07S is a 7-position rotary switch with a flatted shaft and SP7T pole throw configuration. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for panel mount or through hole mounting and features a straight body orientation. It is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Grayhill 56SP30-01-1-07S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.