The 56SP30-01-1-11S is a 11-position SP11T rotary switch from Grayhill. It has a max current rating of 200mA and a max voltage rating of 30V DC. The switch is designed for through hole mount and panel mount applications. It is RoHS compliant and features a silver and nickel plated brass contact material. The switch has a fixed index stop and a 30° index angle.
Grayhill 56SP30-01-1-11S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.