The 56SP30-01-2-06S is a 6-position DP6T rotary switch with a DC rated voltage of 30V and a maximum current rating of 200mA. It features a through hole/panel mount package type and is RoHS compliant. The switch has a contact material of brass with silver and nickel plating and is lead free. It has a maximum voltage rating of 30V DC and 115V AC, and an actuator length of 9.53mm.
Grayhill 56SP30-01-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-2-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.