
Rotary switch featuring 4PDT configuration with 4 poles per deck and 2 positions. Offers a 30° index angle and fixed index stops. Rated for 115VAC at 200mA and 30VDC. Terminates via PC pins with brass contacts plated in silver and nickel. Designed for through-hole and panel mounting with a 9.53mm flatted shaft actuator.
Grayhill 56SP30-01-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Depth | 0.377inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 25.46mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | 4PDT, 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.