
Rotary switch featuring 4PDT throw configuration and 4 poles per deck, designed for panel or through-hole mounting with PC pin termination. Offers 2 positions with a 30° index angle and fixed index stops. Rated for 200mA current and 115VAC/30VDC maximum voltage. Constructed with brass contacts plated in silver and nickel, and a zinc die cast actuator.
Grayhill 56SP30-01-4-02S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-4-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.