This 10-position SP rotary switch features a flatted shaft actuator and a maximum current rating of 0.2A. It can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has a 36° angle of throw and a straight body orientation. It is designed for through hole mounting and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Grayhill 56SP36-01-1-10N-C technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |