
DP4T rotary switch with a 36° index angle, featuring 4 positions and 2 poles per deck. This electromechanical component offers a 200mA current rating and a 30VDC maximum voltage rating, with silver and nickel plated brass contacts. Designed for through-hole mounting with a straight, latched rotary shaft actuator, it includes solder terminals and a zinc die cast actuator.
Grayhill 56SP36-01-2-04S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Depth | 0.377inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 25.46mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP36-01-2-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.