
The 57HS22-01-1-07S is a 7-position SP7T rotary switch with a maximum voltage rating of 30V DC and 115V AC. It features a silver contact material with gold plating and a panel mount configuration. The switch has a fixed index stop and a 22.5° index angle, with a total actuator length of 11.1mm. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 57HS22-01-1-07S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 57HS22-01-1-07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
