
This SP8T rotary switch features 8 positions and 1 pole per deck, with a maximum voltage rating of 30V DC. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations. The actuator length is 11.1mm and the contact material is silver with a gold plating.
Grayhill 57HS22-01-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.