This Grayhill 57HS22-01-2-04S is a 30V rated, 4-position DP4T rotary switch with a stainless steel actuator and silver contacts plated with gold. It features a fixed index stop and a straight orientation. The switch is designed for panel mount applications and is available in bulk packaging. It meets RoHS compliance standards and has a maximum voltage rating of 30V DC and 115V AC. The switch has a weight of 50g and a maximum electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| Weight | 50g |
| RoHS | Compliant |