This DP5T rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 30V DC and can withstand 10,000 electrical cycles. The switch is designed for panel mount applications and has a fixed index stop. It is rated for use with 115V AC and has a weight of 50g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| Weight | 50g |
| RoHS | Not Compliant |