The Grayhill 57HS22-01-2-06N is a DP6T rotary switch with 6 positions, rated for a maximum voltage of 30V DC. It features a panel mount design and is packaged in bulk. The switch has a silver contact material with a gold plating and is RoHS compliant. It is not radiation hardened and has a fixed index angle of 22.5° with index stops. The switch is suitable for use in applications with a maximum AC voltage of 115V.
Grayhill 57HS22-01-2-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.