The Grayhill 57HS22-01B16S is a panel mount rotary switch with 16 positions and a SP16T throw configuration. It has a maximum voltage rating of 30V DC and 115V AC. The switch has a silver contact material with gold plating and is terminated with solder. It is designed for panel mounting and has a fixed index angle of 22.5°. The switch operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |