The Grayhill 57HS22-02-1-08N is a rotary switch with 8 positions and a SP8T throw configuration. It has a maximum voltage rating of 30V DC and 115V AC. The switch is panel mount and features a silver contact material with gold plating. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |