This rotary switch features a silver contact material with gold plating, a 22.5° index angle, and a fixed index stop. It has a maximum voltage rating of 30V DC and can withstand up to 115V AC. The switch is available in a panel mount configuration and is packaged in bulk. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP14T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |