
This Grayhill panel mount rotary switch features a 5-position DP configuration with 2 decks and a maximum DC voltage rating of 30V. It has a maximum AC voltage rating of 115V and is available in bulk packaging. The switch has a silver contact material with gold plating and a shaft actuator type. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Length | 53.11mm |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP5T, DP |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |