The Grayhill 57HS22-02-2-06N is a 6-position DP6T rotary switch with a maximum voltage rating of 30V DC. It features a panel mount design and is available in bulk packaging. The switch has a silver contact material with gold plating and a fixed index stop. It is not radiation hardened and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |