The Grayhill 57HS22-02A16S is a 2-deck SP16T rotary switch with a maximum voltage rating of 30V DC and 115V AC. It features a silver contact material and a continuous index stop. The switch is panel mount with a termination of solder and an actuator length of 11.1mm. It operates within a temperature range suitable for its application and meets the necessary specifications for its intended use.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |