
This 5-position SP5T rotary switch features a 3-deck design with a 22.5° index angle and a maximum voltage rating of 30V DC. The switch has a stainless steel actuator and silver contacts with gold plating. It is designed for panel mount applications and has a fixed index stop. The switch can withstand 10,000 electrical cycles and has a weight of 70g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 57HS22-03-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 57HS22-03-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.