The Grayhill 57HS22-03-1-14N is a 14-position, 3-deck SP14T rotary switch with a stainless steel actuator and silver contacts plated with gold. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mounting. The switch is RoHS compliant and has a fixed index angle of 22.5°. It is rated for 10,000 electrical cycles and has a weight of 70g.
Grayhill 57HS22-03-1-14N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP14T |
| Voltage Rating (AC) | 115V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-03-1-14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
