This 3-position 6-pole DP6T rotary switch has a maximum voltage rating of 30V DC and 115V AC. It features silver contacts with gold plating and is designed for panel mount applications. The switch has a fixed index angle of 22.5° and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 57HS22-03-2-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-03-2-06N to view detailed technical specifications.
No datasheet is available for this part.