This 16-position SP16T rotary switch is designed for panel mounting and features a silver contact material with gold plating. It has a maximum voltage rating of 30V DC and 115V AC, and is available in a bulk packaging configuration. The switch has a continuous index stop and a 22.5° index angle, with a total actuator length of 11.1mm. It is not radiation hardened and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |