This 10-position SP10T rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 30V DC and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a fixed index stop and a straight orientation, with a weight of 80g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| Weight | 80g |
| RoHS | Compliant |
