
This 4-position SP13T rotary switch features a silver contact material with gold plating and a maximum voltage rating of 30V DC. It has a panel mount design and is available in bulk packaging. The switch has a fixed index angle of 22.5° and a throw configuration of SP13T. It is not radiation hardened and is compliant with RoHS regulations.
Grayhill 57HS22-04-1-13N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP13T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-04-1-13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
