The Grayhill 57HS22-04-1-15N is a 4-deck, 15-position rotary switch with a SP15T throw configuration. It has a maximum voltage rating of 30V DC and 115V AC. The switch is panel mount and features a silver contact material with gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a fixed index angle of 22.5° and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP15T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |