This 4-position, 2-pole rotary switch features a 22.5° index angle and fixed index stops. It is rated for a maximum voltage of 30V DC and 115V AC. The switch has a silver contact material with a gold plating and is solder terminated. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 57HS22-04-2-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP8T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-04-2-08N to view detailed technical specifications.
No datasheet is available for this part.