This 4-position SP16T rotary switch features a silver contact material with gold plating, a 22.5° index angle, and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mount applications. The switch has 16 positions and 4 decks with 1 pole per deck, and is terminated with solder. It is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |