
This 5-position SP4T rotary switch features a stainless steel actuator and is rated for a maximum voltage of 30V DC. It is designed for panel mount applications and has a non-shorting contact style. The switch has an electrical life of 10,000 cycles and is RoHS compliant. The actuator material is stainless steel, and the contact material is silver with a gold plating.
Grayhill 57HS22-05-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-05-1-04N to view detailed technical specifications.
No datasheet is available for this part.