The Grayhill 57HS22-05-1-04S is a SP4T rotary switch with a flatted shaft actuator style and a 22° angle of throw. It features a maximum current rating of 0.25A at 30VDC and a maximum DC voltage rating of 30V. The switch has an electrical life of 10,000 hours and is designed for panel mount applications with a straight body orientation. It is terminated with solder lugs and has a termination style of solder lug.
Grayhill 57HS22-05-1-04S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 22° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 57HS22-05-1-04S to view detailed technical specifications.
No datasheet is available for this part.