The Grayhill 57HS22-05-2-04S is a 4-position DP4T rotary switch with a flat shaft actuator. It has a maximum current rating of 0.25 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch features a solder lug termination style and a panel mount configuration. It has a mechanical life of 10,000 cycles and a throw angle of 22 degrees. The switch is designed for use in panel mount applications.
Grayhill 57HS22-05-2-04S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 22° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 57HS22-05-2-04S to view detailed technical specifications.
No datasheet is available for this part.