
This 8-position DP8T rotary switch features a silver contact material with gold plating, a maximum voltage rating of 30V, and is suitable for panel mount applications with solder termination. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Grayhill 57HS22-05-2-08N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-05-2-08N to view detailed technical specifications.
No datasheet is available for this part.
