This 13-position SP rotary switch has a maximum DC voltage rating of 30V and features silver contacts with gold plating. It is packaged in bulk and has a panel mount configuration. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP13T |
| RoHS | Compliant |