
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Grayhill 57M22-01-2-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP8T |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-01-2-08N to view detailed technical specifications.
No datasheet is available for this part.