This 7-position SP7T rotary switch features a 30V DC rated voltage and a maximum AC voltage rating of 115V. It has a mechanical life of 10,000 cycles and is designed for panel mount applications. The switch has two decks with one pole per deck and is available in bulk packaging.
Grayhill 57M22-02-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 57220000R |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP7T |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 57M22-02-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.