
This 15-position SP15T rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 30V DC and is designed for panel mount applications. The switch is rated for 10,000 electrical cycles and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 57M22-02-1-15N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP15T |
| Voltage Rating (AC) | 115V |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-02-1-15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.