This 2-position 8-throw rotary switch features stainless steel actuator material and silver contact material with gold plating. It has a maximum voltage rating of 30V DC and is designed for panel mount applications. The switch has a fixed index stop and a straight orientation, with a packaging style of bulk. It is compliant with RoHS regulations and has a weight of 60g.
Grayhill 57M22-02-2-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | DP8T |
| Voltage Rating (AC) | 115V |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-02-2-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.