The 57M22-03A16S is a 16-position SP16T rotary switch with three decks, rated for 30V DC and 115V AC. It features silver contacts with gold plating and a 22.5° index angle. The switch has continuous index stops and is designed for panel mount applications. It is manufactured by Grayhill and is a type of coded and mechanical rotary switch.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |