This 12-position SP12T rotary switch features a silver contact material with gold plating and a maximum voltage rating of 30V DC and 115V AC. It has a panel mount configuration and is available in a bulk packaging. The switch has a fixed index angle of 22.5° and is designed for use in applications where a high level of reliability is required. The switch is RoHS compliant and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |