This 15-position SP15T rotary switch features a silver contact material with gold plating, a 22.5° index angle, and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and is packaged in bulk. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has four decks with one pole per deck, and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP15T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |