The 57M22-04B16N is a 16-position SP16T rotary switch with 4 decks, rated for a maximum voltage of 30V DC. It features silver contacts with gold plating and is designed for panel mount applications. The switch has a fixed index angle of 22.5° and is available in a panel mount package type. It is suitable for use in environments with a maximum voltage of 115V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |