The Grayhill 57M22-05-1-16S-C is a 16-position rotary switch with a 5-deck configuration and a panel mount. It features a silver contact material with gold plating and a 22.5° index angle. The switch has fixed index stops and is rated for 30V DC and 115V AC. It is compliant with RoHS regulations and is available in a solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |