
This 8-position DP8T rotary switch features a silver contact material with gold plating and is rated for a maximum voltage of 30V. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The switch is packaged in bulk and has a panel mount configuration, allowing for easy installation on a variety of surfaces.
Grayhill 57M22-05-2-08N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-05-2-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.