The Grayhill 57M22-05A16S is a 16-position SP16T rotary switch with a maximum voltage rating of 30V DC. It features a silver contact material with gold plating and is designed for panel mount applications. The switch has a continuous index stop and a throw configuration of SP16T. It is rated for 115V AC and has a termination of solder. The switch is part of the 57 series and has a number of decks and poles per deck that are suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |