Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Grayhill 57M22-06-1-12S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
No datasheet is available for this part.