This 16-position SP16T rotary switch features a silver contact material with gold plating, a maximum voltage rating of 30V DC, and a current rating of 250mA. It has a panel mount configuration and is packaged in bulk. The switch has a continuous index stop and a 22.5° index angle, with 8 decks and 1 pole per deck. It is lead-free and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |