The 57M22-10-1-16N-C is a 10-position rotary switch from Grayhill with a panel mount configuration. It features a silver contact material with gold plating and a contact rating of 250mA. The switch has an actuator length of 11.1mm and an index angle of 22.5° with continuous index stops. It is rated for 30V DC and 115V AC and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 57M22-10-1-16N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-10-1-16N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.