This rotary switch features a 16-position SP16T throw configuration with a 22.5° index angle and a maximum voltage rating of 30V DC. It is designed for panel mount applications and has a termination of solder. The switch has a contact material of silver and a contact plating of gold. It is rated for 115V AC and has a fixed index stop.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 57MS22-01B16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57MS22-01B16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.