Rotary Switches 57MS22-02-1-10N 57MS22-02-1-10N /panel seal, 22.5°, 12 deck, 1 pole/deck, 16 position/pole, non-shorting, continuous, 57HS22-12A16N
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 57 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |